+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000328

For removal; Removal Tool for contact in multi; for module


Manufacturer: HARTING

Manufacturer part number:
09990000328
TME Symbol:
09990000328

Specification

Manufacturer
HARTING
Type of tool
for removal
Engineering PN
Removal Tool for contact in multi
Application
for module
Length
116mm
Gross weight38.96 g
Certificates
EAN code5713140106505

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09990000328
0 in TME stock
Net price for quantities from 1 pcs - 116.53 USDGross price for quantities from 1 pcs - 116.53 USD
Net price for quantities from 5 pcs - 107.61 USDGross price for quantities from 5 pcs - 107.61 USD
Net price for quantities from 10 pcs - 102.05 USDGross price for quantities from 10 pcs - 102.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.