+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000820

Tool: for removal; Closing: Han Modular 200A

Manufacturer: HARTING

Manufacturer part number:
09990000820
TME Symbol:
09990000820

Specification

Manufacturer
HARTING
Type of tool
for removal
Closing system
Han Modular 200A
Gross weight45.69 g
See other products in this category: Assembly/Disassembly Tools HARTING,
*
09990000820
1 in TME stock
Net price for quantities from 1 pcs - 293.48 USDGross price for quantities from 1 pcs - 293.48 USD
Net price for quantities from 3 pcs - 265.08 USDGross price for quantities from 3 pcs - 265.08 USD
No. of pieces (Multiplicity: 1)