+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000854

Crimping jaws; 25mm2


Manufacturer: HARTING

Manufacturer part number:
09990000854
TME Symbol:
09990000854

Specification

Manufacturer
HARTING
Type of crimping tool accessories
crimping jaws
Related items
09990000851
Wire cross-section
25mm2
Gross weight150 g
See other products in this category: Crimping Tools - Others HARTING,
*
09990000854
0 in TME stock
Net price for quantities from 1 set - 297.25 USDGross price for quantities from 1 set - 297.25 USD
Net price for quantities from 3 set - 268.49 USDGross price for quantities from 3 set - 268.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.