+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000855

Crimping jaws; 35mm2


Manufacturer: HARTING

Manufacturer part number:
09990000855
TME Symbol:
09990000855

Specification

Manufacturer
HARTING
Type of crimping tool accessories
crimping jaws
Related items
09990000851
Wire cross-section
35mm2
Gross weight146.2 g
See other products in this category: Crimping Tools - Others HARTING,
*
09990000855
0 in TME stock
Net price for quantities from 1 set - 308.34 USDGross price for quantities from 1 set - 308.34 USD
Net price for quantities from 3 set - 278.50 USDGross price for quantities from 3 set - 278.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.