+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000888

Tool: for crimping; 265mm; terminals


Manufacturer: HARTING

Manufacturer part number:
09990000888
TME Symbol:
09990000888

Specification

Manufacturer
HARTING
Type of tool
for crimping
Related items
09150006, 09320006, 09330006, 11050006
Tool length
265mm
Application
terminals
Application - series/manufacturer
Han® C, Han® D, Han E®, Han-Yellock
Wire size
  • 16AWG...12AWG - Han C
  • 26AWG...12AWG - Han E
  • 26AWG...12AWG - Han Yellock
  • 26AWG...14AWG - Han D
Crimp tool features
  • a ratched mechanism serves also as a handle lock
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Wire cross section
  • 0,14...2,5mm2 - Han D
  • 0,14...4mm2 - Han E
  • 0,14...4mm2 - Han Yellock
  • 1,5...4mm2 - Han C
Gross weight758 g
See other products in this category: Dedicated Crimping Tools HARTING,
*
09990000888
8 in TME stock
Net price for quantities from 1 pcs - 1 318.02 USDGross price for quantities from 1 pcs - 1 318.02 USD
Net price for quantities from 2 pcs - 1 223.88 USDGross price for quantities from 2 pcs - 1 223.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.