+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000899

Tool: for removal; 24AWG÷22AWG; contacts; Han-Modular®

Manufacturer: HARTING

Manufacturer part number:
09990000899
TME Symbol:
09990000899

Specification

Manufacturer
HARTING
Type of tool
for removal
Wire size
24AWG...22AWG
Application
contacts
Application - series/manufacturer
Han-Modular®
Engineering PN
Removal tool Han® pneumatic module metal
Gross weight58.78 g
Certificates
EAN code5713140163485

WATCH VIDEO

See other products in this category: Dedicated Crimping Tools HARTING,
*
09990000899
5 in TME stock
Net price for quantities from 1 pcs - 99.96 USDGross price for quantities from 1 pcs - 99.96 USD
Net price for quantities from 3 pcs - 84.96 USDGross price for quantities from 3 pcs - 84.96 USD
Net price for quantities from 5 pcs - 74.97 USDGross price for quantities from 5 pcs - 74.97 USD
No. of pieces (Multiplicity: 1)