+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000914

Tool: hole saw for hydraulic punches; Closing: 10A,Han-Eco® A


Manufacturer: HARTING

Manufacturer part number:
09990000914
TME Symbol:
09990000914

Specification

Manufacturer
HARTING
Type of tool
hole saw for hydraulic punches
Closing system
10A, Han-Eco® A
Gross weight1.76264 kg
See other products in this category: Crimping Tools - Others HARTING,
*
09990000914
0 in TME stock
Net price for quantities from 1 pcs - 2 161.16 USDGross price for quantities from 1 pcs - 2 161.16 USD
Net price for quantities from 3 pcs - 1 952.02 USDGross price for quantities from 3 pcs - 1 952.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.