+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000971

Tool: for crimping; solder sleeves; 4÷16mm2


Manufacturer: HARTING

Manufacturer part number:
09990000971
TME Symbol:
09990000971

Specification

Manufacturer
HARTING
Type of tool
for crimping
Crimp tool application
solder sleeves
Wire cross-section
4...16mm2
Gross weight234.5 g
See other products in this category: Crimping Tools for Terminals HARTING,
*
09990000971
0 in TME stock
Net price for quantities from 1 pcs - 567.89 USDGross price for quantities from 1 pcs - 567.89 USD
Net price for quantities from 3 pcs - 512.93 USDGross price for quantities from 3 pcs - 512.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.