+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09990000980

Stripping tool; 0.03÷16mm2; Wire: round

Manufacturer: HARTING

Manufacturer part number:
09990000980
TME Symbol:
09990000980

Specification

Manufacturer
HARTING
Type of tool
stripping tool
Wire cross-section
0.03...16mm2
Kind of stripping wire
round
Gross weight192 g
See other products in this category: Strippers for wire & cable HARTING,
*
09990000980
0 in TME stock
Net price for quantities from 1 pcs - 270.30 USDGross price for quantities from 1 pcs - 270.30 USD
Net price for quantities from 3 pcs - 244.14 USDGross price for quantities from 3 pcs - 244.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.