+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09HCP-101K-50

Inductor: wire; THT; 100uH; 2.3A; R: 103mΩ; ±10%; Ø12.5x10.8mm


Manufacturer: FASTRON

Manufacturer part number:
09HCP-101K-50
TME Symbol:
09HCP-101K-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
2.3A
Resistance
103mΩ
Tolerance
±10%
Body dimensions
Ø12.5x10.8mm
Terminal pitch
7mm
Leads
radial
Core material
ferrite
Diameter
12.5mm
Height
10.8mm
Gross weight5.38 g
Certificates
See other products in this category: Inductors FASTRON,
*
09HCP-101K-50
0 in TME stock
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.