+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09HCP-180M-50

Inductor: wire; THT; 18uH; 4.5A; R: 24mΩ; ±20%; Ø12.5x10.8mm


Manufacturer: FASTRON

Manufacturer part number:
09HCP-180M-50
TME Symbol:
09HCP-180M-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
18µH
Operating current
4.5A
Resistance
24mΩ
Tolerance
±20%
Body dimensions
Ø12.5x10.8mm
Terminal pitch
7mm
Leads
radial
Core material
ferrite
Diameter
12.5mm
Height
10.8mm
Gross weight4.96 g
Certificates
See other products in this category: Inductors FASTRON,
*
09HCP-180M-50
0 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 200 pcs