+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09HCP-560M-50

Inductor: wire; THT; 56uH; 2.6A; R: 62mΩ; ±20%; Ø12.5x10.8mm


Manufacturer: FASTRON

Manufacturer part number:
09HCP-560M-50
TME Symbol:
09HCP-560M-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
56µH
Operating current
2.6A
Resistance
62mΩ
Tolerance
±20%
Body dimensions
Ø12.5x10.8mm
Terminal pitch
7mm
Leads
radial
Core material
ferrite
Diameter
12.5mm
Height
10.8mm
Gross weight4.85 g
Certificates
See other products in this category: Inductors FASTRON,
*
09HCP-560M-50
77 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 250 pcs