+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0CBF010.XP

Fuse holder; 10A; 12V

Manufacturer: LITTELFUSE

Manufacturer part number:
0CBF010.XP
TME Symbol:
0CBF010.XP

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
10A
Rated voltage
12V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0CBF010.XP
0 in TME stock
Net price for quantities from 15 pcs - 12.82 USDGross price for quantities from 15 pcs - 12.82 USD
No. of pieces (Multiplicity: 15)