+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0CBF020.Z

Fuse holder; 20A; 12V

Manufacturer: LITTELFUSE

Manufacturer part number:
0CBF020.Z
TME Symbol:
0CBF020.Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
20A
Rated voltage
12V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0CBF020.Z
0 in TME stock
Net price for quantities from 250 pcs - 14.45 USDGross price for quantities from 250 pcs - 14.45 USD
Net price for quantities from 500 pcs - 13.09 USDGross price for quantities from 500 pcs - 13.09 USD
Net price for quantities from 1000 pcs - 12.81 USDGross price for quantities from 1000 pcs - 12.81 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.