+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0FHM0200Z

Fuse holder; 10.9mm; 10A; on cable; Leads: leads x2; UL94V-0; 32V

Manufacturer: LITTELFUSE

Manufacturer part number:
0FHM0200Z
TME Symbol:
0FHM0200Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10.9mm
Maximum current
10A
Mounting
on cable
Leads
leads x2
Flammability rating
UL94V-0
Rated voltage
32V
Wire size
16AWG
Fuse accessories application
automotive fuses
Gross weight6.21 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0FHM0200Z
126 in TME stock
Net price for quantities from 1 pcs - 13.33 USDGross price for quantities from 1 pcs - 13.33 USD
Net price for quantities from 10 pcs - 10.52 USDGross price for quantities from 10 pcs - 10.52 USD
Net price for quantities from 50 pcs - 9.93 USDGross price for quantities from 50 pcs - 9.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs