+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0FHZ0202Z

Fuse holder; 400A; M8 screw; Leads: solder lugs M8; 32V; -40÷105°C


Manufacturer: LITTELFUSE

Manufacturer part number:
0FHZ0202Z
TME Symbol:
0FHZ0202Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
400A
Mounting
M8 screw
Leads
solder lugs M8
Rated voltage
32V
Fuse accessories application
automotive fuses
Operating temperature
-40...105°C
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0FHZ0202Z
0 in TME stock
Net price for quantities from 40 pcs - 18.61 USDGross price for quantities from 40 pcs - 18.61 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.