+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0FLU.440T

Fuse: fuse; ceramic; 440mA; 1kVAC; 1kVDC; 10x35mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0FLU.440T
TME Symbol:
0FLU.440T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.44A
Rated voltage
1kV AC/1kV DC
Fuse size
10x35mm
Breaking capacity
10kA
Fuses application
multimeter protection
Gross weight6.3 g
See other products in this category: Other Fuses LITTELFUSE,
*
0FLU.440T
98 in TME stock
Net price for quantities from 1 pcs - 33.34 USDGross price for quantities from 1 pcs - 33.34 USD
Net price for quantities from 2 pcs - 32.18 USDGross price for quantities from 2 pcs - 32.18 USD
Net price for quantities from 3 pcs - 31.42 USDGross price for quantities from 3 pcs - 31.42 USD
Net price for quantities from 5 pcs - 30.02 USDGross price for quantities from 5 pcs - 30.02 USD
Net price for quantities from 10 pcs - 26.86 USDGross price for quantities from 10 pcs - 26.86 USD
Net price for quantities from 50 pcs - 15.77 USDGross price for quantities from 50 pcs - 15.77 USD
Net price for quantities from 100 pcs - 15.09 USDGross price for quantities from 100 pcs - 15.09 USD
Net price for quantities from 200 pcs - 14.51 USDGross price for quantities from 200 pcs - 14.51 USD
Net price for quantities from 250 pcs - 14.22 USDGross price for quantities from 250 pcs - 14.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs