+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0FLU011.T

Fuse: fuse; ceramic; 11A; 1kVAC; 1kVDC; 10.3x38mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0FLU011.T
TME Symbol:
0FLU011.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
11A
Rated voltage
1kV AC/1kV DC
Fuse size
10.3x38mm
Breaking capacity
20kA
Fuses application
multimeter protection
Gross weight7.92 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
*
0FLU011.T
0 in TME stock
Net price for quantities from 1 pcs - 45.08 USDGross price for quantities from 1 pcs - 45.08 USD
Net price for quantities from 3 pcs - 40.60 USDGross price for quantities from 3 pcs - 40.60 USD
Net price for quantities from 5 pcs - 38.62 USDGross price for quantities from 5 pcs - 38.62 USD
Net price for quantities from 10 pcs - 36.08 USDGross price for quantities from 10 pcs - 36.08 USD
Net price for quantities from 20 pcs - 33.76 USDGross price for quantities from 20 pcs - 33.76 USD
Net price for quantities from 30 pcs - 32.52 USDGross price for quantities from 30 pcs - 32.52 USD
Net price for quantities from 50 pcs - 31.03 USDGross price for quantities from 50 pcs - 31.03 USD
Net price for quantities from 100 pcs - 29.21 USDGross price for quantities from 100 pcs - 29.21 USD
Net price for quantities from 150 pcs - 28.22 USDGross price for quantities from 150 pcs - 28.22 USD
Net price for quantities from 250 pcs - 27.06 USDGross price for quantities from 250 pcs - 27.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs