+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0JLS050.T

Fuse: fuse; industrial; 50A; 600VAC; quick blow; 27x60.3mm; JLS


Manufacturer: LITTELFUSE

Manufacturer part number:
0JLS050.T
TME Symbol:
0JLS050.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
industrial
Current rating
50A
Rated voltage
600V AC
Fuse characteristics
quick blow
Fuse size
27x60.3mm
Manufacturer series
JLS
Breaking capacity
200kA
Gross weight74.61 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
0JLS050.T
0 in TME stock
Net price for quantities from 1 pcs - 81.53 USDGross price for quantities from 1 pcs - 81.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs