+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0JLS200.X

Fuse: fuse; industrial; 200A; 600VAC; quick blow; JLS

Manufacturer: LITTELFUSE

Manufacturer part number:
0JLS200.X
TME Symbol:
0JLS200.X

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
industrial
Current rating
200A
Rated voltage
600V AC
Fuse characteristics
quick blow
Manufacturer series
JLS
Breaking capacity
200kA
Gross weight387.3 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
0JLS200.X
0 in TME stock
Net price for quantities from 1 pcs - 265.88 USDGross price for quantities from 1 pcs - 265.88 USD
No. of pieces (Multiplicity: 1)