+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0JTD045.T

Fuse: fuse; industrial; 45A; 600VAC; 300VDC; time-lag; 27x60.3mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0JTD045.T
TME Symbol:
0JTD045.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
industrial
Current rating
45A
Rated voltage
300V DC/600V AC
Fuse characteristics
time-lag
Fuse size
27x60.3mm
Manufacturer series
JTD
Breaking capacity
20kA / 300V DC, 200kA / 600V AC
Gross weight83.96 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
0JTD045.T
1 in TME stock
Net price for quantities from 1 pcs - 62.76 USDGross price for quantities from 1 pcs - 62.76 USD
Net price for quantities from 10 pcs - 58.80 USDGross price for quantities from 10 pcs - 58.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 10 pcs