+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0JTD250.X

Fuse: fuse; industrial; 250A; 600VAC; 500VDC; time-lag; JTD


Manufacturer: LITTELFUSE

Manufacturer part number:
0JTD250.X
TME Symbol:
0JTD250.X

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
industrial
Current rating
250A
Rated voltage
500V DC/600V AC
Fuse characteristics
time-lag
Manufacturer series
JTD
Breaking capacity
20kA / 500V DC, 200kA / 600V AC
Gross weight806.9 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
0JTD250.X
1 in TME stock
Net price for quantities from 1 pcs - 658.61 USDGross price for quantities from 1 pcs - 658.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.