+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0MAB0001F

Fuse holder; 29mm; 60A; screw; UL94V-2; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
0MAB0001F
TME Symbol:
0MAB0001F

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
29mm
Maximum current
60A
Mounting
screw
Flammability rating
UL94V-2
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
0MAB0001F
0 in TME stock
Net price for quantities from 200 pcs - 16.40 USDGross price for quantities from 200 pcs - 16.40 USD
Net price for quantities from 400 pcs - 15.45 USDGross price for quantities from 400 pcs - 15.45 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.