+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0SPF005.T

Fuse: fuse; ceramic,cylindrical,industrial; 5A; 1kVDC; gPV; SPF


Manufacturer: LITTELFUSE

Manufacturer part number:
0SPF005.T
TME Symbol:
0SPF005.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
5A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
10.3x38mm
Manufacturer series
SPF
Breaking capacity
20kA
Fuses application
photovoltaics
Gross weight7.73 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast LITTELFUSE,
See other products from this series.:
*
0SPF005.T
237 in TME stock
Net price for quantities from 1 pcs - 14.55 USDGross price for quantities from 1 pcs - 14.55 USD
Net price for quantities from 5 pcs - 11.91 USDGross price for quantities from 5 pcs - 11.91 USD
Net price for quantities from 10 pcs - 10.23 USDGross price for quantities from 10 pcs - 10.23 USD
Net price for quantities from 20 pcs - 9.22 USDGross price for quantities from 20 pcs - 9.22 USD
Net price for quantities from 50 pcs - 8.83 USDGross price for quantities from 50 pcs - 8.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs