+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-106506-2

Connector: D-Sub; PIN: 15; socket; female; PCB snap; angled 90°; THT


Manufacturer: TE Connectivity

Manufacturer part number:
1-106506-2
TME Symbol:
1-106506-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Mechanical mounting
PCB snap
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Locking system
screws
Connector variant
10,3mm standard
Maximum current
6A
Contact plating
gold-plated
Case
size 1
Operating temperature
-55...105°C
Gross weight9.13 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
1-106506-2
8 in TME stock
Net price for quantities from 1 pcs - 6.14 USDGross price for quantities from 1 pcs - 6.14 USD
Net price for quantities from 10 pcs - 4.59 USDGross price for quantities from 10 pcs - 4.59 USD
Net price for quantities from 90 pcs - 4.29 USDGross price for quantities from 90 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.