+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1102253-2

Enclosure for connectors: HDC; size 3; with latch; with cover


Manufacturer: TE Connectivity

Manufacturer part number:
1-1102253-2
TME Symbol:
1-1102253-2

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
HDC
Case
size 3
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Connector variant
with cover
Gland thread
PG16
Number of gland holes
2
Insert mounting
44x27mm
Application - series/manufacturer
HTS
Enclosure material
aluminium alloy
Gross weight252.5 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
1-1102253-2
0 in TME stock
Net price for quantities from 1 pcs - 120.96 USDGross price for quantities from 1 pcs - 120.96 USD
Net price for quantities from 3 pcs - 107.52 USDGross price for quantities from 3 pcs - 107.52 USD
Net price for quantities from 5 pcs - 94.08 USDGross price for quantities from 5 pcs - 94.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs