+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1103639-9

Connector: HDC; contact insert; female; HE; PIN: 16; 16A; 500V; 16+PE


Manufacturer: TE Connectivity

Manufacturer part number:
1-1103639-9
TME Symbol:
1-1103639-9

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
HE
Number of pins
16
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
16+PE
Case
size 10 (2 x size 6)
Electrical mounting
screw terminal
Mechanical mounting
for cable
Wire cross-section
0.5...2.5mm2
Contact plating
silver plated
Insert mounting
77.5x27mm
Marking
17-32
Gross weight109.6 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
See other products from this series.:
*
1-1103639-9
0 in TME stock
Net price for quantities from 1 pcs - 406.91 USDGross price for quantities from 1 pcs - 406.91 USD
Net price for quantities from 3 pcs - 336.49 USDGross price for quantities from 3 pcs - 336.49 USD
Net price for quantities from 10 pcs - 275.44 USDGross price for quantities from 10 pcs - 275.44 USD
Net price for quantities from 20 pcs - 219.11 USDGross price for quantities from 20 pcs - 219.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.