+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1105000-2

Contact; male; HD.M; gold-plated; 0.6mm2; crimped; for cable

Manufacturer: TE Connectivity

Manufacturer part number:
1-1105000-2
TME Symbol:
1-1105000-2

Specification

Manufacturer
TE Connectivity
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
HD.M
Contact plating
gold-plated
Max cable section
0.6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.65 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
1-1105000-2
0 in TME stock
Net price for quantities from 500 pcs - 4.83 USDGross price for quantities from 500 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)