+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1105300-2

Contact; male; HVT; gold-plated; 0.5mm2; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
1-1105300-2
TME Symbol:
1-1105300-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
HVT
Contact plating
gold-plated
Wire cross-section
0.5mm2
Electrical mounting
crimped
Gross weight1.52 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
1-1105300-2
0 in TME stock
Net price for quantities from 10 pcs - 11.56 USDGross price for quantities from 10 pcs - 11.56 USD
Net price for quantities from 60 pcs - 10.12 USDGross price for quantities from 60 pcs - 10.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.