+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-111446-6

Connector: IDC; plug; male; PIN: 16; straight; IDC; for ribbon cable


Manufacturer: TE Connectivity

Manufacturer part number:
1-111446-6
TME Symbol:
1-111446-6

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
plug
Kind of connector
male
Number of pins
16
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x8
Tape pitch
1.27mm
Gross weight3.527 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
1-111446-6
0 in TME stock
Net price for quantities from 25 pcs - 9.31 USDGross price for quantities from 25 pcs - 9.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.