+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1355426-1

Case; ways: 2; black; MOST150,MOST25; 6mm; Polarisation: A


Manufacturer: TE Connectivity

Manufacturer part number:
1-1355426-1
TME Symbol:
1-1355426-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
case
Number of ways
2
Colour
black
Application - series/manufacturer
MOST25, MOST150
Connectors application
fiber optic connectors
Contacts pitch
6mm
Polarisation
A
Gross weight2.9 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors TE Connectivity,
*
1-1355426-1
0 in TME stock
Net price for quantities from 2000 pcs - 0.52 USDGross price for quantities from 2000 pcs - 0.52 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.