+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1437558-0

Switch: toggle; Pos: 2; SPDT; ON-ON; 3A/250VAC; 4A/28VDC; MT; UL94V-0

Manufacturer: TE Connectivity

Manufacturer part number:
1-1437558-0
TME Symbol:
1-1437558-0

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 28V DC
Leads
for soldering
Manufacturer series
MT
Operating temperature
-20...80°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
60000 cycles
Min. insulation resistance
1MΩ
Mechanical durability
150000 cycles
Contact material
copper alloy
Mounting
on panel
Body colour
green
Lever plating
chromium
Dimensions
13x8x9mm
Illumination
none
Flammability rating
UL94V-0
Lever length
10.49mm
Gross weight5.86 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
1-1437558-0
11 in TME stock
Net price for quantities from 1 pcs - 12.80 USDGross price for quantities from 1 pcs - 12.80 USD
Net price for quantities from 10 pcs - 11.87 USDGross price for quantities from 10 pcs - 11.87 USD
Net price for quantities from 15 pcs - 11.56 USDGross price for quantities from 15 pcs - 11.56 USD
Net price for quantities from 25 pcs - 11.13 USDGross price for quantities from 25 pcs - 11.13 USD
Net price for quantities from 50 pcs - 10.50 USDGross price for quantities from 50 pcs - 10.50 USD
Net price for quantities from 100 pcs - 10.40 USDGross price for quantities from 100 pcs - 10.40 USD
No. of pieces (Multiplicity: 1)