+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1571983-4

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.1A/50VDC; Pos: 2


Manufacturer: TE Connectivity

Manufacturer part number:
1-1571983-4
TME Symbol:
1-1571983-4

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
1.27mm
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
nickel plated
Leads
for PCB
Manufacturer series
GDH
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
copper alloy
Kind of package
reel, tape
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Dimensions
13.82x6.2x2.21mm
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
1-1571983-4
0 in TME stock
Net price for quantities from 1000 pcs - 3.42 USDGross price for quantities from 1000 pcs - 3.42 USD
Net price for quantities from 2000 pcs - 2.71 USDGross price for quantities from 2000 pcs - 2.71 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.