+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1579001-3

Crimping jaws; terminals; 16AWG÷12AWG

Manufacturer: TE Connectivity

Manufacturer part number:
1-1579001-3
TME Symbol:
1-1579001-3

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
terminals
Related items
539635-1
Wire size
16AWG...12AWG
Gross weight67 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
1-1579001-3
0 in TME stock
Net price for quantities from 1 pcs - 910.00 USDGross price for quantities from 1 pcs - 910.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.