+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1579002-2

Stripping tool; insulation stripping; 200mm

Manufacturer: TE Connectivity

Manufacturer part number:
1-1579002-2
TME Symbol:
1-1579002-2

Specification

Manufacturer
TE Connectivity
Type of tool
stripping tool
Used for wire stripping
insulation stripping
Length
0.2m
Gross weight230 g
See other products in this category: Strippers for wire & cable TE Connectivity,
*
1-1579002-2
0 in TME stock
Net price for quantities from 1 pcs - 285.98 USDGross price for quantities from 1 pcs - 285.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.