+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1579004-2

Tool: for crimping; terminals; 4mm2,6mm2; 10AWG,12AWG; 257mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-1579004-2
TME Symbol:
1-1579004-2

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Wire cross-section
4mm2/6mm2
Wire size
10AWG/12AWG
Tool length
257mm
Application - series/manufacturer
SOLARLOK
Gross weight200 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
1-1579004-2
0 in TME stock
Net price for quantities from 1 pcs - 439.56 USDGross price for quantities from 1 pcs - 439.56 USD
Net price for quantities from 3 pcs - 423.86 USDGross price for quantities from 3 pcs - 423.86 USD
Net price for quantities from 5 pcs - 408.16 USDGross price for quantities from 5 pcs - 408.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.