+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1579007-4

Tool: for removal; JPT; terminals; 107mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-1579007-4
TME Symbol:
1-1579007-4

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Application - series/manufacturer
Junior Power Timer
Related items
964280-2, 964284-2, 965999-2, 1393450-1
Application
terminals
Tool length
107mm
Gross weight15.63 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
1-1579007-4
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.83 USDGross price for quantities from 1 pcs - 62.83 USD
Net price for quantities from 3 pcs - 58.64 USDGross price for quantities from 3 pcs - 58.64 USD