+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1579007-6

Tool: for removal; JPT,SPT; terminals; 107mm

Manufacturer: TE Connectivity

Manufacturer part number:
1-1579007-6
TME Symbol:
1-1579007-6

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Application - series/manufacturer
Junior Power Timer, Standard Power Timer
Related items
927771, 927824, 963714, 964312, 964326-1, 1355048, 1394011
Application
terminals
Tool length
107mm
Gross weight18.41 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
1-1579007-6
45 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.42 USDGross price for quantities from 1 pcs - 60.42 USD
Net price for quantities from 5 pcs - 56.39 USDGross price for quantities from 5 pcs - 56.39 USD
Packaging method by the manufacturer:
Bag = 5 pcs