+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1579007-8

Tool: for removal; terminals; Tool length: 143mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-1579007-8
TME Symbol:
1-1579007-8

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Related items
5-1579007-0
Tool length
143mm
Panel cutout diameter
2.5mm
Gross weight52.44 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
1-1579007-8
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 128.19 USDGross price for quantities from 1 pcs - 128.19 USD
Net price for quantities from 3 pcs - 118.85 USDGross price for quantities from 3 pcs - 118.85 USD