+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1579008-6

Tool: for removal; 26AWG÷16AWG

Manufacturer: TE Connectivity

Manufacturer part number:
1-1579008-6
TME Symbol:
1-1579008-6

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Wire size
26AWG...16AWG
Gross weight23 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
1-1579008-6
0 in TME stock
Net price for quantities from 1 pcs - 79.96 USDGross price for quantities from 1 pcs - 79.96 USD
No. of pieces (Multiplicity: 1)