+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1579018-4

Tool: for removal; terminals; 1534904; 107mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-1579018-4
TME Symbol:
1-1579018-4

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
1534904
Related items
1534116
Tool length
107mm
Gross weight16.18 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
1-1579018-4
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 91.26 USDGross price for quantities from 1 pcs - 91.26 USD
Net price for quantities from 3 pcs - 85.22 USDGross price for quantities from 3 pcs - 85.22 USD