+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1579028-5

Tool: for crimping; contacts; 106mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-1579028-5
TME Symbol:
1-1579028-5

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
contacts
Length
106mm
Gross weight29 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
1-1579028-5
0 in TME stock
Net price for quantities from 1 pcs - 119.88 USDGross price for quantities from 1 pcs - 119.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.