+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1634580-2

Connector: D-Sub; PIN: 9; socket; male; angled 90°; THT; UNC 4-40

Manufacturer: TE Connectivity

Manufacturer part number:
1-1634580-2
TME Symbol:
1-1634580-2

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Manufacturer series
HD 20
Contact plating
gold-plated
Plating thickness
0.38µm
Connector variant
  • 10,4mm standard
  • PCB snap-in
  • with threaded hole
Gross weight9.59 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity
*
1-1634580-2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 90 pcs