+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1814655-1

Socket: integrated circuits; SIP16; THT; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
1-1814655-1
TME Symbol:
1-1814655-1

Specification

Manufacturer
TE Connectivity
Type of Socket
integrated circuits
Application
SIP16
Electrical mounting
THT
Terminal pitch
2.54mm
Contact plating
gold flash
Sockets features
  • bushing contacts
  • round pins
Gross weight0.9 g
Certificates
See other products in this category: Standard DIP sockets TE Connectivity,
*
1-1814655-1
22 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 500 pcs - 1.71 USDGross price for quantities from 500 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.