+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1825002-4

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; -0.025A/24VDC; Pos: 2


Manufacturer: TE Connectivity

Manufacturer part number:
1-1825002-4
TME Symbol:
1-1825002-4

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
-0.025A / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Contact plating
nickel plated
Leads
for soldering
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
copper alloy
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight1.053 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
1-1825002-4
25 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 20 pcs - 1.55 USDGross price for quantities from 20 pcs - 1.55 USD
Net price for quantities from 40 pcs - 1.49 USDGross price for quantities from 40 pcs - 1.49 USD
Net price for quantities from 60 pcs - 1.45 USDGross price for quantities from 60 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 260 pcs - 1.36 USDGross price for quantities from 260 pcs - 1.36 USD
Net price for quantities from 2500 pcs - 1.27 USDGross price for quantities from 2500 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs