+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1825006-5

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: TE Connectivity

Manufacturer part number:
1-1825006-5
TME Symbol:
1-1825006-5

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-45...100°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
nickel plated
Leads
for PCB
Electrical life
1000 cycles
Contacts configuration
SPST
Contact material
copper alloy
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
1-1825006-5
0 in TME stock
Net price for quantities from 2400 pcs - 1.70 USDGross price for quantities from 2400 pcs - 1.70 USD
No. of pieces (Multiplicity: 2 400)
Minimum order quantity: 2 400.
Multiplicity: 2 400.