+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TE Connectivity | |
Type of switch | slide | |
Contacts configuration | 4PDT | |
DC contacts rating @R | 20mA / 20V DC | |
Switching method | ON-ON | |
Mounting | THT | |
Min. insulation resistance | 1GΩ | |
Max. contact resistance: | 40mΩ | |
Manufacturer series | ASE | |
Electrical life | 15000 cycles | |
Contact plating | gold-plated | |
Contact material | copper alloy | |
Illumination | none | |
Body colour | black | |
Flammability rating | UL94V-0 | |
Operating temperature | -40...80°C |