+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1825137-5

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 2A/250VAC; 5A/28VDC; 10mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
1-1825137-5
TME Symbol:
1-1825137-5

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Manufacturer series
Gemini A
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Contact plating
gold-plated
Contact material
copper
Mounting
THT
Dimensions
12.7x6.9x8.9mm
Illumination
none
Shape
rectangular
Gross weight5.47 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
1-1825137-5
117 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.85 USDGross price for quantities from 25 pcs - 3.85 USD
Net price for quantities from 50 pcs - 3.71 USDGross price for quantities from 50 pcs - 3.71 USD
Net price for quantities from 60 pcs - 3.67 USDGross price for quantities from 60 pcs - 3.67 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
Net price for quantities from 200 pcs - 3.44 USDGross price for quantities from 200 pcs - 3.44 USD
Packaging method by the manufacturer:
Bag = 100 pcs