+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1825910-8

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 1.6N

Manufacturer: TE Connectivity

Manufacturer part number:
1-1825910-8
TME Symbol:
1-1825910-8

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
1.6N
Button height
7.3mm
Switching method
OFF-(ON)
Manufacturer series
FSM
Operating temperature
-35...85°C
Button shape
round
Actuator colour
ivory
Key stroke
0.25mm
Leads
for soldering
Contact material
copper
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
100000 cycles
Electrical life
100000 cycles
Flammability rating
UL94V-HB
Dimensions
6x6x7.3mm
Body colour
black
Gross weight0.24 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
1-1825910-8
1033 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
Net price for quantities from 750 pcs - 0.09 USDGross price for quantities from 750 pcs - 0.09 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 750 pcs