+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-206062-3

Cable hood and fastener; size 11; 8.3mm; straight; CPC


Manufacturer: TE Connectivity

Manufacturer part number:
1-206062-3
TME Symbol:
1-206062-3

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cable hood and fastener
Case
size 11
Max. wire diameter
8.3mm
Flammability rating
UL94V-1
Spatial orientation
straight
Application - series/manufacturer
CPC
Gross weight8.71 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
1-206062-3
52 in TME stock
Net price for quantities from 1 pcs - 19.89 USDGross price for quantities from 1 pcs - 19.89 USD
Net price for quantities from 5 pcs - 16.56 USDGross price for quantities from 5 pcs - 16.56 USD
Net price for quantities from 20 pcs - 12.20 USDGross price for quantities from 20 pcs - 12.20 USD
Net price for quantities from 100 pcs - 9.70 USDGross price for quantities from 100 pcs - 9.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.